RECOM RK-2412S DC/DC converter 12 84 mA 1 W

Image Representative of Range

RECOM RK-2412S DC/DC converter 12 84 mA 1 W

MPN
RK-2412S
Brand
RECOM
EAN-13
2050006577400
Order Code
18-0236
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £8.11 £7.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Unlock the potential of your projects with the RECOM RK-2412S DC/DC converter, designed to deliver reliable 1W power output with a current of 84 mA and an input range of 12V DC. This compact and efficient converter is perfect for various applications, offering an exceptional combination of performance and durability.
Output Voltage 12V DC
Power Rating 1W
Output Current 84mA
Dim (L x W x H) 19.65 x 6 x 10.2 mm
Enclosure SIP 7
Height 10.2mm
Input Voltage Range 26.4
Insulation Voltage 3000V
Length 19.65mm
Max. output current 84mA
Minimum Input Volage 21.6V
Number of Outputs 1
Power 1W
Type Converter
Width 6mm

Reviews

Be the first to submit a review

Trustpilot