RECOM RK-2405S DC/DC converter 5 200 mA 1 W

Image Representative of Range

RECOM RK-2405S DC/DC converter 5 200 mA 1 W

MPN
RK-2405S
Brand
Recom
EAN-13
2050006582626
Order Code
18-0235
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £8.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Elevate your projects with the RECOM RK-2405S, a reliable and efficient DC/DC converter that delivers a steady output of 5V at 200 mA, totaling 1W of power. Ideal for compact applications, this converter boasts a wide input voltage range from 8V to 30V, ensuring versatility for various devices. Its compact design and robust thermal performance make it perfect for space-constrained environments, while advanced short circuit and over-temperature protection guarantee reliability you can trus
Output Voltage 5V DC
Power Rating 1W
Output Current 200mA
Dim (L x W x H) 19.65 x 6 x 10.2 mm
Enclosure SIP 7
Height 10.2mm
Input Voltage Range 26.4
Insulation Voltage 3000V
Length 19.65mm
Max. output current 200mA
Minimum Input Volage 21.6V
Number of Outputs 1
Power 1W
Type Converter
Width 6mm

Reviews

Be the first to submit a review

Trustpilot