RECOM RK-0505S/HP DC/DC converter 5 200 mA 1 W

MPN
RK-0505S/HP
Brand
RECOM
EAN-13
2050006583531
Order Code
18-0409
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £10.27 £10.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 14/11/2026

Maximize your device's performance with the RECOM RK-0505S/HP DC/DC converter, engineered for efficiency and stability. This compact powerhouse delivers 5V output at a remarkable 1W, perfect for various applications requiring reliable power solutions. With a current capacity of 200 mA, it effortlessly supports your electronic projects without compromise. Featuring a wide input voltage range and exceptional thermal performance, the RK-0505S/HP ensures consistent operation in even the most demanding environments
Output Voltage 5V DC
Power Rating 1W
Output Current 200mA
Dim (L x W x H) 19.65 x 7.05 x 10.2 mm
Enclosure SIP 7
Height 10.2mm
Input Voltage Range 5.5V
Insulation Voltage 4000V
Length 19.65mm
Max. output current 200mA
Minimum Input Volage 4.5V
Number of Outputs 1
Power 1W
Type Converter
Width 7.05mm

Reviews

Be the first to submit a review

Trustpilot