Recom REC7.5-2409DRW/H1/A/M 7.5W DC/DC Converter 24V In 9V Out

MPN
REC7.5-2409DRW/H1/A/M
Brand
RECOM
Order Code
49-9409
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £23.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderPlease contact us for lead time

This REC7.5-2409DRW/H1/A/M DC to DC Converter from Recom offers a Dual Output in a DIP24 package with the 2kV isolation option. It is suitable for higher power industrial or medical applications.

The REC7.5-2409DRW/H1/A/M is supplied with a DIP24 shielded metal casing (= option /'M'), and industry standard pinout (= option '/A'), The converter can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.


  • Grid pitch: 2.54mm
  • Input voltage: 18 - 36V DC
  • Insulation voltage: 2000V DC
  • Output current: ±417mA
  • Output voltage: ± 9V DC
  • Specification: DIP 24/metal housing
  • Power: 7.5W
  • Specification: DIP24
  • Efficiency up to 81 to 84%
  • Operating Temperature from -40°C to +71°C
  • Dimensions: 32(L) x 20.3(W)
  • Type: DC to DC Converter REC 7.5 Dual Series
  • Manufacturer's part: REC7.5-2409DRW/H1/A/M
Output Voltage -9V
Power Rating 7.5W
Output Current -417mA
Efficiency up to 81 to 84%
Input Voltage Range 24V
Mounting Style DIP-24
Number of Outputs 2
Temperature Range -40 to +71°C

Reviews

Be the first to submit a review

Trustpilot