RECOM RD-0512D/P DC/DC converter 84 mA 2 W

Order Code:

18-0063

Brand: Recom MPN: RD-0512D/P EAN-13: 2050006593677

Discontinued


Engineered for versatility, it’s perfect for medical, industrial, and communication applications where space is a premium. With its high efficiency and low ripple, you can trust this converter to provide stable, noise-free power to your devices. The RD-0512D/P operates over a wide input voltage range, ensuring compatibility with diverse systems. Easy to integrate into your designs, this converter features a robust thermal performance and comprehensive protection mechanisms to ensure longevity and reliability.
Output Voltage 12V
Input Voltage Range 5V
Output Current 84mA
Number of Outputs 2
Dim (L x W x H) 19.65 x 7.05 x 10.2 mm
Enclosure SIP 7
Height 10.2mm
Insulation Voltage 1000V
Length 19.65mm
Max. output current 84mA
Min. input voltage 5V
Power 2W
Type Converter
Width 7.05mm

Trustpilot