RECOM RACD20-350-LP 21 W 350 mA 2 - 59 V DC AC/DC Converter

MPN
RACD20-350-LP
Brand
RECOM
EAN-13
2050006594988
Order Code
18-0665
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £14.72 £14.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

With an impressive output power of 21W and a steady 350 mA current, this versatile converter supports a wide input voltage range of 2 to 59 V DC, making it perfect for modern electronics and industrial use.
Type Converter
Output Voltage 2V DC
Max Output Power 21W
Input Voltage 264V
Dimensions (L x W x H) 128 x 50 x 13 mm
Height 13mm
Length 128mm
Max. output current 350mA
Minimum Input Volage 198V
Number of Inputs 1
Number of Outputs 1
Output Current 350mA
Width 50mm

Reviews

Be the first to submit a review

Trustpilot