RECOM RACD04-700 4.2 W 700 mA 3 - 6 V DC AC/DC Converter

MPN
RACD04-700
Brand
RECOM
EAN-13
2050006595077
Order Code
18-0656
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £10.52 £9.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

With an output power of 4.2 W and a current of 700 mA, this converter operates seamlessly within a voltage range of 3 to 6 V DC, ensuring compatibility with various devices. Engineered for efficiency, the RACD04-700 features a robust design that guarantees durability and longevity, making it ideal for both industrial and consumer electronics.
Type Converter
Output Voltage 3V DC
Max Output Power 4.2W
Input Voltage 264V
Dimensions (L x W x H) 38 x 27 x 21 mm
Height 21mm
Length 38mm
Max. output current 700mA
Minimum Input Volage 90V
Number of Inputs 1
Number of Outputs 1
Output Current 700mA
Width 27mm

Reviews

Be the first to submit a review

Trustpilot