RECOM RACD04-350 4.2 W 350 mA 3 - 12 V DC AC/DC Converter

MPN
RACD04-350
Brand
RECOM
EAN-13
2050006595213
Order Code
18-0654
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

RECOM RACD04-350, a compact, high-performance AC/DC converter designed to deliver a stable 4.2 W output at 350 mA across a versatile input range of 3 to 12 V DC. Ideal for powering LED lighting, communication devices, and automation systems, this converter boasts exceptional power density and a wide operating temperature range, ensuring optimal performance in any environment
Type Converter
Output Voltage 3V DC
Max Output Power 4.2W
Input Voltage 264V
Dimensions (L x W x H) 38 x 27 x 21 mm
Height 21mm
Length 38mm
Max. output current 350mA
Minimum Input Volage 90V
Number of Inputs 1
Number of Outputs 1
Output Current 350mA
Width 27mm

Reviews

Be the first to submit a review

Trustpilot