RECOM RAC20-05SK/W 5 V 20 W AC/DC Converter

MPN
RAC20-05SK/W
Brand
RECOM
EAN-13
2050006594889
Order Code
18-0208
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £15.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 66 availableBack-order availability date - 14/11/2026

This compact, high-efficiency converter delivers a steady 5V output, perfect for a variety of applications, from industrial equipment to consumer electronics. With its wide operating temperature range and built-in protections against overvoltage, overcurrent, and short circuits, the RAC20-05SK/W ensures not only performance but also safety. Its ultra-compact design allows for seamless integration into any environment, while the energy-efficient operation helps you save on power costs
Output Power Max 20W
Output Voltage 5V
Mounting Type PCB
Dimensions (L x W x H) 52.5 x 27.4 x 23 mm
Height 23mm
Input Voltage 264
Length 52.5mm
Minimum Input Volage 85
Output Current 4000mA
Type Converter
Weight 65
Width 27.4mm

Reviews

Be the first to submit a review

Trustpilot