Recom RAC15-12DA-ST AC/DC Converter Screw Terminal Connection

Order Code:

84-2649

Brand: Recom MPN: RAC15-12DA-ST

Discontinued


A compact UL certified switching AC/DC power module for PCB, screw-terminal connection or DIN-rail mounting.


  • Compact A C/DC power supply
  • 15W PCB mount package
  • Universal input voltage range
  • 3000V AC Isolation
  • Low output ripple and noise
  • Short circuit protected
  • UL Certified
Output Voltage 12V
Input Voltage Range 90 to 264/100 to 375V
Power Rating 15W
Output Current -650mA
Number of Outputs 2
Mounting Style Screw terminals
Temperature Range -25 to +70°C

Trustpilot