RECOM RAC03-05SGB 5 V 3 W AC/DC Converter

MPN
RAC03-05SGB
Brand
RECOM
EAN-13
2050006594681
Order Code
18-0037
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £13.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 14/11/2026

With its compact design and high-performance capabilities, this converter is perfect for powering a variety of devices in industrial, consumer, and embedded applications. Operating from a wide input voltage range of 85 to 264VAC, it ensures reliable power delivery even in challenging environments. The RAC03-05SGB boasts excellent load regulation, low ripple and noise, and is backed by RECOM’s commitment to quality and safety standards, including UL, CE, and RoHS compliance.
Output Power Max 3W
Output Voltage 5V
Mounting Type PCB
Dimensions (L x W x H) 37 x 24 x 15 mm
Height 15mm
Input Voltage 305
Length 37mm
Minimum Input Volage 85
Output Current 600mA
Type Converter
Weight 20
Width 24mm

Reviews

Be the first to submit a review

Trustpilot