RECOM R1D-0515 DC/DC converter 15 1 W

MPN
R1D-0515
Brand
Recom
EAN-13
2050006577479
Order Code
18-0007
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The RECOM R1D-0515 DC/DC converter offers an impressive 15W power output, perfectly designed for your diverse applications. With a compact size and high efficiency, it ensures optimal performance in small spaces. Operating at a wide input range and featuring excellent regulation, this converter minimizes noise and enhances reliability.
Output Voltage 15V DC
Input Voltage Range 5.5V
Power Rating 1W
Dim (L x W x H) 15.24 x 10.7 x 6.7 mm
Enclosure SMD 6
Height 6.7mm
Insulation Voltage 1000V
Length 15.24mm
Minimum Input Volage 4.5V
Number of Outputs 2
Power 1W
Type Converter
Width 10.7mm

Reviews

Be the first to submit a review

Trustpilot