RECOM R-78K5.0-2.0 DC/DC converter 5 V 2 A 10 W Content

MPN
R-78K5.0-2.0
Brand
Recom
EAN-13
2050009112226
Order Code
18-0651
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

RECOM R-78K5.0-2.0, a robust 5 V, 2 A DC/DC converter designed to deliver a stellar performance of up to 10 W. This compact and efficient converter is perfect for meeting the demands of your power-intensive applications while ensuring maximum reliability and minimal heat output
Output Voltage 5V DC
Output Current 2A
Connection THT
Dim (L x W x H) 11.50 x 8.50 x 17.50 mm
Efficiency (max.) 85%
Height 17.50mm
Input Voltage Range 36V DC
Length 11.50mm
Max. output current 2A
Maximum Operating Temperature +90°C
Minimum Input Volage 4.5V DC
Operating temperature (min.) -40°C
Power 10W
Type Converter
Width 8.50mm

Reviews

Be the first to submit a review

Trustpilot