RECOM R-78K5.0-0.5 DC/DC converter 5 V 0.5 A 2.5 W Content

MPN
R-78K5.0-0.5
Brand
Recom
EAN-13
2050009111991
Order Code
18-0664
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

DC/DC converter designed to deliver a stable 5V output with a robust current capacity of 0.5A (2.5W). Engineered for both reliability and versatility, this compact module boasts an ultra-quiet operation with an efficiency rate exceeding 90%, ensuring minimal heat generation and prolonged lifespan.
Output Voltage 5V DC
Output Current 500mA
Connection THT
Dim (L x W x H) 11.50 x 7.55 x 10.20 mm
Efficiency (max.) 92%
Height 10.20mm
Input Voltage Range 36V DC
Length 11.50mm
Max. output current 0.5A
Maximum Operating Temperature +90°C
Minimum Input Volage 6.5V DC
Operating temperature (min.) -40°C
Power 2.5W
Type Converter
Width 7.55mm

Reviews

Be the first to submit a review

Trustpilot