Recom Lighting 80099240 RCD-24-1.20 LED Driver Operating Voltage 4.5-36V

MPN
RCD-24-1.20
EAN-13
2050001328328
Order Code
49-7308
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 02/10/2026

A 1200mA step-down DC to DC converter designed as a high power, constant current LED driver. The unit has an input voltage range of 6 to 36V and an output voltage range of 3 to 33V. The driver comes in a compactly designed 6-pin through hole case and the device features very high efficiency and a high ambient operating temperature.
  • Short-circuit protection
  • Protection for overtemperature
  • MTBF 605 x 10³ hours
  • UL Certified
Type LED controller
Output Voltage 3 to 33V
Input Voltage 4.5 to 36V
Input power 800mW
Output Current 1.2A

Reviews

Be the first to submit a review

Trustpilot