Recom Lighting 80000077 RCD-48-0.50/W Output Current 0-500 mA

MPN
RCD-48-0.50/W
EAN-13
2050001496805
Order Code
49-7092
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

A constant current 500mA step-down DC to DC converter with an input voltage range of 9 to 60V DC and an output voltage of 2 to 56V DC. The very high efficiency device is designd to drive a number of high power LEDs and features both digital PWM and analogue voltage dimming. Typical applications for these units include 48V bus lighting systems or high voltage LED arrays (e.g. high bay lights).
  • Plastic case with flying leads
  • Short-circuit protection
  • Protection for overtemperature
  • Exceptionally long lifetime MTBF >1700 x 10³ hours
Type LED controller
Output Voltage 2 to 56V
Input Voltage 9 to 60V
Input power 1W
Output Current 500mA

Reviews

Be the first to submit a review

Trustpilot