Recom Lighting 80000058 RCD-48-1.20/M Output Current 0-1200 mA

MPN
RCD-48-1.20/M
EAN-13
2050001496836
Order Code
49-7095
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £33.42 £33.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 32 availableBack-order availability date - 13/11/2026

A constant current 1200mA step-down DC to DC converter with an input voltage range of 9 to 60V DC and an output voltage of 2 to 56V DC. The very high efficiency device is designd to drive a number of high power LEDs and features both digital PWM and analogue voltage dimming. Typical applications for these units include 48V bus lighting systems or high voltage LED arrays (e.g. high bay lights).


  • Metal through hole case
  • Short-circuit protection
  • Protection for overtemperature
  • Exceptionally long lifetime MTBF >1700 x 10³ hours
Type LED controller
Output Voltage 2 to 56V
Input Voltage 9 to 60V
Input power 1.4W
Output Current 1.2A

Reviews

Be the first to submit a review

Trustpilot