Recom 80099096 R-745.0P DC/DC Converter 6.5-28V In 5V Out

MPN
R-745.0P
Brand
Recom
EAN-13
2050001794727
Order Code
49-8257
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

This Recom R-745.0P is a Vertical DC to DC Converter from the R-7xxx series. The converter is a high performance 4A, 12-pin SIP (single in-line package), Integrated switching regulators (ISR).

The Synchronous rectified design yields excellent efficiencies up to 97%. It is fitted with a short circuit protection with a crowbar function to reduce the short circuit current to under 50mA of input current. This converter is supplied with the pins in the vertical through hole position.

The converter has an industrial temperature range of -40°C to +85°C and Remote On-Off control. These are just two of the characteristics of this converter, making it ideal for highly sophisticated industrial designs.


  • Pins Vertical
  • Input voltage: 6.5-28V DC
  • Output voltage: 5V DC
  • Output power: 4A
  • Operating Temperature from -40°C to +85°C
  • Weight: 9g
  • Continuous short circuit protection
  • Efficiency: 93%
  • Dimensions: 32.2(L) x 9.1(W)mm
  • Type: DC-DC Converter R-7xxx Series
  • Manufacturer's part: R-745.0P
Output Voltage 5V DC
Input Voltage 6.5-28V DC
Type DC/DC converter (print)

Reviews

Be the first to submit a review

Trustpilot