Recom 20000813 RAC03-3.3SC Power Supply Module 3.3VDC

MPN
RAC03-3.3SC
Brand
Recom
Order Code
49-7240

Discontinued


This Recom Single Output AC-DC Power Supply is from the RAC03-SC series. It is an compact, universal input, Regulated Converter module for PCB mounting. It features high efficiency, low standby power, high operating temperature, soft start and short-circuit protection as well as a built-in EMC Class B filter.

Due to its wide input voltage range of 80V to 264V, this Power Supply is suitable for worldwide use, since this range covers all standard voltages. The converter is supplied with an output voltage of 3.3V DC.


  • Input voltage: 80-264V AC
  • Input frequency: 47 - 63Hz
  • Output voltage: 3.3V
  • Power: 3W
  • Efficiency: 67%
  • Operating Temperature from -25°C to +85°C
  • Weight: 30g
  • Dimensions: 37.80.7(L) x 23.90(W) x 15.65(D)mm
  • Type: AC-DC Power Supply RAC03-C Series
  • Manufacturer's part: RAC03-3.3SC
Output Power Max 3W
Output Voltage 3.3V
Output Current 900mA
Dimensions (L x W x H) 37.8 x 23.9 x 15.7mm
Efficiency 67%
Input Voltage 80 to 264V
Isolation Voltage (AC) 3000V

Trustpilot