Recom 20000801 RAC06-12SC Power Supply Module 12VDC

MPN
20000801
Brand
RECOM
EAN-13
4064161261904
Order Code
49-7237
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

This Recom RAC06-12SC Single Output AC-DC Power Supply is from the RAC06-SC series. It is a compact, universal input switching AC/DC power module, for PCB mounting. It features high efficiency, low standby power, and short-circuit protection as well as a built-in EMC filter.

Due to its wide input voltage range of 80V to 264V, this 5W Regulated Converter is suitable for worldwide use, since this range covers all standard voltages. The converter is supplied with an output voltage of 12V DC.


  • Input voltage: 80-264V AC
  • Input frequency: 47 - 63Hz
  • Output voltage: 12V
  • Power: 6W
  • Efficiency: 78%
  • Operating Temperature from -25°C to +75°C
  • Weight: 35g
  • Dimensions: 50.90.7(L) x 25.50(W) x 15.65(D)mm
  • Type: AC-DC Power Supply RAC06-C Series
  • Manufacturer's part: RAC06-12SC
Number of Outputs 1
Output Power Max 6W
Output Voltage 12V
Mounting Type PCB
Dimensions (L x W x H) 50.9 x 25.5 x 15.7mm
Efficiency 78%
Input Voltage 80 to 264V
Isolation Voltage (AC) 3000V
Output Current 500mA
Type AC/DC PSU (print)

Reviews

Be the first to submit a review

Trustpilot