Recom 20000799 RAC03-12SC Power Supply Module 12VDC

MPN
20000799
Brand
RECOM
EAN-13
4064161261850
Order Code
49-7227
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 33 availableBack-order availability date - 13/11/2026

This Recom Single Output AC-DC Power Supply is from the RAC03-SC series. It is an ultra-compact, universal input, Regulated Converter module for PCB mounting. It features high efficiency, low standby power, high operating temperature, soft start and short-circuit protection as well as a built-in EMC Class B filter.

Due to its wide input voltage range of 80V to 264V, this Power Supply is suitable for worldwide use, since this range covers all standard voltages. The converter is supplied with an output voltage of 12V DC.


  • Input voltage: 80-264V AC
  • Input frequency: 47 - 63Hz
  • Output voltage: 12V
  • Power: 3W
  • Efficiency: 67%
  • Operating Temperature from -25°C to +85°C
  • Weight: 30g
  • Dimensions: 37.80.7(L) x 23.90(W) x 15.65(D)mm
  • Type: AC-DC Power Supply RAC03-C Series
  • Manufacturer's part: RAC03-12SC
Number of Outputs 1
Output Power Max 3W
Output Voltage 12V
Mounting Type PCB
Dimensions (L x W x H) 37.8 x 23.9 x 15.7mm
Efficiency 67%
Input Voltage 80 to 264V
Isolation Voltage (AC) 3000V
Output Current 250mA
Type AC/DC PSU (print)

Reviews

Be the first to submit a review

Trustpilot