The Recom R2S-053.3 DC to DC converter is the enclosed open frame type, i.e. it is not potted. The converter is typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required.
The 2W R2S-053.3 has 5-pins out of 8 fitted, and is supplied with an input voltage of 5V DC and an output voltage of 3.3V DC. The R2S DC to DC converter features an extended ambient temperature operating range of -40°C to +100°C without derating.
- Grid pitch: 2.54mm
- Input voltage: 5V DC
- Insulation voltage: 1000V DC
- Output current: 606mA
- Output voltage: 3.3V DC
- Power: 2W
- Specification: SMD
- Efficiency up to 80%
- Operating Temperature from -40°C to +85°C
- Dimensions: 12.75(L) x 10.7(W)
- Type: 2W DC/DC Converter R2S Series
- Manufacturer's part: R2S-053.3
| Output Voltage |
3.3V |
| Input Voltage Range |
5V |
| Power Rating |
2W |
| Output Current |
606mA |
| Number of Outputs |
1 |
| Mounting Style |
SMD |
| Temperature Range |
-40 to +85°C |