Christmas Opening Hours and Delivery Dates here
Recom 10003014 REC7.5-243.3SRW/H2/A/M 7.5W DC/DC Converter 24V In 3.3V Out

Recom 10003014 REC7.5-243.3SRW/H2/A/M 7.5W DC/DC Converter 24V In 3.3V Out

Order Code:

49-6880

Brand: Recom MPN: REC7.5-243.3SRW/H2/A/M

Discontinued


This Recom REC7.5-243.3SRW/H2/A/M DC to DC Converter offers a single output in a DIP24 package with the 2kV isolation option. It is suitable for higher power industrial or medical applications.

The REC7.5-243.3SRW/H2/A/M is supplied in a DIP24 shielded metal casing (= option /'M'), and industry standard pinout (= option '/A'),
The converter can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.


  • Grid pitch: 2.54mm
  • Input voltage: 18 - 36V DC
  • Insulation voltage: 2000V DC
  • Output current: 1.8A
  • Output voltage: 3.3V DC
  • Specification: DIP 24/metal housing
  • Power: 7.5W
  • Specification: DIP24
  • Efficiency up to 78%
  • Operating Temperature from -40°C to +71°C
  • Dimensions: 32(L) x 20.3(W)
  • Type: DC to DC Converter REC 7.5 Series
  • Manufacturer's part: REC7.5-243.3SRW/H2/A/M

Trustpilot