Recoil 05083 Inserts Free Run Metric M8.0 - 1.25 Pitch x 1.5D

MPN
05083
Brand
Recoil
EAN-13
0020317050833
Order Code
96-8892
Country of Origin
Australia
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £0.281
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 10/11/2026

Recoil Inserts are made from high quality stainless steel wire, with a diamond shaped cross section wound to the shape of a spring thread.

The insert, which is larger in diameter than the tapped hole, is compressed during installation then allowed to spring back permanently anchoring the insert in the tapped hole.

Because of its larger diameter the recoil insert has a greater contact area and is normally stronger than the original thread.

Size M8 x 1.25 Pitch.
Length. 1 1/2 X Diameter


Type Threaded insert

Reviews

Be the first to submit a review

Trustpilot