Recoil 05034 Inserts Free Run Metric M3.0 - 0.50 Pitch x 2.0D

MPN
05034
Brand
Recoil
EAN-13
0020317050345
Order Code
96-8882
Country of Origin
Australia
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £0.328
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Recoil Inserts are made from high quality stainless steel wire, with a diamond shaped cross section wound to the shape of a spring thread.

The insert, which is larger in diameter than the tapped hole, is compressed during installation then allowed to spring back permanently anchoring the insert in the tapped hole.

Because of its larger diameter the recoil insert has a greater contact area and is normally stronger than the original thread.

Size. M3.0 x 0.50 Pitch.
Length. 2 x Diameter


Type Threaded insert

Reviews

Be the first to submit a review

Trustpilot