Rean RC3MR-B AV XLR Connector Plug Right Angle 3 Pins 1pc

Order Code:

06-3838

Brand: Rean MPN: RC3MR-B EAN-13: 7613187015267
Qty Unit Price (Ex VAT)
1+ £4.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Rean AV RC3MR-B is a right angle XLR connector with three pins. This durable plug is ideal for audio applications. It is commonly used in professional sound equipment setups.
Connector Type Plug
No. of Contacts 3
Orientation Right Angle
Mounting Style Cable Mount
Cable Ø (max.) 7mm
Cable Ø range 4 - 7 mm
Cable Ø up to 4mm
Connector Body Material Metal
Connector cross section 1.5mm²
Mating cycles 1000
Termination Soldering
Type Plug, right angle

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot