Rean NYS240BG 3.5mm Audio Jack Socket Straight 3-Pin Stereo Black

MPN
NYS240BG
Brand
Rean
EAN-13
2050000457647
Order Code
12-8284
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 140 in stock

The Rean AV NYS240BG is a straight black 3.5 mm audio jack socket featuring three pins for stereo applications. It is a reliable component, suitable for audio and video connectors and audio adapters. Typical applications include use in professional audio equipment and consumer electronics.
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Black
Audio channels Stereo
Bend relief No
Cable Diameter 4.3mm
Connection Soldering
Contact Plating Gold Plated
Misc Attribute 1 NYS 240 BG
Misc Attribute 2 Straight
Number of pins 3
Number of Poles 3
Pins 3/stereo
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot