Rean NYS240 3.5 mm Jack Socket Straight 3 Pins Stereo Silver

MPN
NYS240
Brand
Rean
EAN-13
2050000387180
Order Code
12-8283
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The Rean AV NYS240 is a 3.5 mm stereo audio jack socket with three pins and a silver finish. Manufactured by Rean AV, it features a straight design ideal for audio and video connectors. This component is typically used in audio adapters for connecting various audio equipment.
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Silver
Audio channels Stereo
Bend relief No
Cable Diameter 4.3mm
Connection Soldering
Contact Plating Nickel Plated
Misc Attribute 1 Socket 3.5 mm NYS 240
Misc Attribute 2 Straight
Number of pins 3
Number of Poles 3
Pins 3/stereo
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot