Rean NYS231L AV 3.5mm Stereo Silver Plug, Metal Case, Strain Relief

MPN
NYS231L
Brand
Rean
EAN-13
2050000909542
Order Code
12-8279
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £0.997
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 191 in stock

The Rean AV NYS231L is a straight 3.5 mm audio jack plug with three pins, designed for stereo applications. Manufactured by Rean AV, it features a silver finish, enhancing both durability and conductivity. Commonly used in audio and video connectors, this component is ideal for creating or repairing audio cables.
Type Plug Straight
Plug / Socket Plug
Size 3.5mm
Colour Silver
Mounting Type Cable
Audio channels Stereo
Bend relief No
Cable Diameter 4mm
Contact Plating Nickel Plated
Mating cycles 1000
Misc Attribute 1 Straight
Number of pins 3
Number of Poles 3
Outside Ø 3.5mm
Pins 2 mono
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot