Rean NYS231 Audio Jack Plug, Straight, 3-Pin, Stereo, Silver, 1pc

MPN
NYS 231
Brand
Rean
EAN-13
2050000457654
Order Code
12-8254
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 174 in stock

The Rean AV NYS 231 is a high-quality 3.5 mm audio jack plug with a straight design and a silver finish. This stereo connector features three pins and is commonly used in audio and video applications. It is ideal for custom audio cable assemblies and equipment interconnections.
Type Plug Straight
Plug / Socket Plug
Colour Silver
Mounting Type Cable
Audio channels Stereo
Bend relief No
Cable Diameter ≤ 4mm
Contact Plating Nickel Plated
Mating cycles 1000
Misc Attribute 1 Straight
Number of pins 3
Number of Poles 3
Outside Ø 3.5mm
Pins 3/stereo
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot