Rean NYS226 AV 3.5mm Mono Audio Jack Plug Silver Metal Case 2 Pins

MPN
NYS226
Brand
Rean
EAN-13
2050001564658
Order Code
12-8276
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 125 in stock

The Rean AV NYS226 is a straight 3.5 mm mono audio jack plug with 2 pins and a silver finish. Manufactured by Rean AV, it's designed for high-quality audio connections. This type of jack plug is typically used in audio equipment, such as headphones and small sound systems.
Type Plug Straight
Plug / Socket Plug
Size 3.5mm
Colour Silver
Mounting Type Cable
Audio channels Mono
Bend relief No
Cable Diameter 4mm
Connection Soldering
Contact Plating Nickel Plated
Mating cycles 1000
Number of pins 2
Number of Poles 2
Outside Ø 3.5mm
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot