Rean NYS2152G AV 6.35mm Audio Jack Socket 3-Pins 1pc

MPN
NYS2152G
Brand
Rean
EAN-13
2050007660378
Order Code
06-3790
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

The Rean AV NYS2152G is a 6.35 mm audio jack socket featuring three pins, ideal for audio equipment connections. Manufactured by Rean AV, this robust connector ensures reliable audio signal transmission. It is commonly used in musical instruments, mixers, and professional audio devices.
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Black
Mounting Type Chassis
Connection Soldering
Contact Plating Brass
Material Contact coating: SnCe
Mating cycles 1000
Number of pins 3
Number of Poles 3
Temperature Range -20 °C to +70 °C.°C
Termination Solder

Reviews

Be the first to submit a review

Trustpilot