Rean NYS 231 B-CON 3.5 mm Stereo Jack Plug Black Straight Metal Case

MPN
NYS 231 B-CON
Brand
Rean
EAN-13
7613187010255
Order Code
12-8255
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 126 in stock

The Rean AV NYS 231 B-CON is a high-quality 3.5 mm audio jack plug designed for stereo connections and features three pins. It has a straight design and comes in black, typically used in audio and video connectors. Common applications include audio adapters for headphones, portable media players, and various audio equipment.
Type Plug Straight
Plug / Socket Plug
Size 3.5mm
Colour Black
Mounting Type Cable
Audio channels Stereo
Bend relief No
Cable Diameter ≤ 4mm
Connection Soldering
Contact Plating Gold Plated
Mating cycles 1000
Misc Attribute 1 NYS 231 B
Misc Attribute 2 Straight
Number of pins 3
Number of Poles 3
Outside Ø 3mm
Pins 3/stereo
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot