Rean AV NYS240L Audio Jack 3.5mm 3 Pins Stereo Silver Straight Socket

MPN
NYS240L
Brand
Rean
EAN-13
2050000909566
Order Code
12-8285
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

The Rean AV NYS240L is a 3.5 mm audio jack socket with a straight design and a silver finish. It features three pins for stereo audio connections and is commonly used in audio and video equipment. This connector is ideal for high-quality audio applications where reliable connectivity is essential.
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Silver
Audio channels Stereo
Bend relief No
Connection Soldering
Contact Plating Nickel Plated
Misc Attribute 1 Straight
Number of pins 3
Number of Poles 3
Pins 2/ mono
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot