Realpower 495505 Power Bank 10000Mah Green Hand Warmer

MPN
495505
Brand
RealPower
EAN-13
4040895012531
Order Code
17-3542
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £30.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

RealPower 495505 Power Bank, is a versatile device functioning as both a power bank and a hand warmer, identified by part number 3466210. This RealPower PB-10000 W model features a substantial 10,000 mAh capacity, allowing it to efficiently charge multiple portable electronic devices such as smartphones, tablets, and other USB-powered gadgets. Its dual functionality includes an integrated green hand warmer, making it particularly useful for engineers working in outdoor or cold environments where maintaining operational comfort is essential. Designed for adaptability, this power bank is an effective solution for prolonging device usage during fieldwork or securing portable heat in challenging conditions.
Type Power bank
Capacity 10000mAh
Colour Green
Weight 225g
Battery Capacity 10000mAh
Capacity (mAh, Ah) 10.000mAh
Charging Method (Power Delivery) with USB Power Delivery
Depth 115mm
Dimensions (W x H x D) 70 x 26 x 115 mm
Headset connection USB
Height 26mm
Max. output current 2A
Maximum Output Current 5V
Output Voltage 5V
Powerbank Features Hand warmer
Product Type Power bank
Width 70mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot