Realpower 458441 Power Bank 10000Mah Power Delivery Rose

MPN
458441
Brand
RealPower
EAN-13
4040895011978
Order Code
17-3538
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Dark blue Dark green Light green Rose Violet
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £32.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 18/07/2026

RealPower's model 458441, also referred to as the RealPower REALPOWER PB-10000 C, is a high-capacity power bank charger with a nominal capacity of 10,000 mAh, featuring Power Delivery technology in a rose-coloured finish. Engineered to deliver rapid charging performance, this device supports efficient energy transfer for a range of compatible electronic devices, effectively catering to the needs of mobile devices, tablets, and other portable electronics requiring consistent power in demanding environments. Its compact design and robust energy storage make it suitable for applications where portability and reliable power supply are critical, such as field engineering tasks, remote data collection, and on-site equipment support.
Type USB-C® 2x
Capacity 10000mAh
Colour Rose
Battery Capacity 10000mAh
Cable Length 0.5m
Capacity (mAh, Ah) 10.000mAh
Charging Method Power Delivery
Charging Method (Power Delivery) with USB Power Delivery
Connector Type USB-C® 2x
Headset connection USB
Maximum Output Current 3A
Product Type Power bank
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot