Realpower 415548 Power Bank 20000Mah Black Portable Charger

MPN
415548
Brand
RealPower
EAN-13
4040895011015
Order Code
17-3532
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £18.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 44 availableBack-order availability date - 19/09/2026

RealPower 415548 serves as a robust and reliable power bank charger, offering a substantial capacity of 20,000 mAh. This portable charging solution, presented in a black casing, ensures efficient energy storage suitable for extended use across a variety of electronic devices, including tablets, smartphones, and portable instrumentation. Designed for convenience in both personal and professional settings, the RealPower REALPOWER PB-20000 SE excels in environments where consistent power availability is crucial, particularly in remote field operations or during prolonged travel. The power bank's reliable performance and large capacity make it an ideal choice for engineers and technicians who require sustained energy support for equipment throughout their activities.
Type Power bank
Capacity 20000mAh
Colour Black
Weight 411g
Capacity (mAh, Ah) 20.000mAh
Maximum Output Current 3A
Product Type Power bank
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot