Rautronic FB2628127B Ribbon Flat Cable grey PVC 100m 28AWG 1.27mm pitch

MPN
FB2628127B
Brand
Rautronic
Order Code
19-6346
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £4.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

Rautronic FB2628127B is a high-quality ribbon flat cable constructed with a grey PVC jacket, designed for efficient and organised electrical connections. This model features a 28 AWG wire gauge and a precise 1.27 mm pitch, ensuring reliable and compact connectivity in various electrical circuits. The cable adheres to the DIN 47100 standard, making it suitable for complex data and signal transmission applications in computing and telecommunications environments. Engineers often employ this ribbon flat cable for internal wiring in electronic devices, control systems, and during the assembly of multiconductor systems where space-saving designs are paramount. This product, also known by the designation 3448710, represents a dependable solution for intricate wiring requirements across a breadth of industrial and commercial applications.
AWG 28
Conductor Cross Section 0.09mm²
Colour Multicoloured
Length 100m
Type Ribbon cable
Content Sold per metre
Halogen free No
Height 1mm
Insulation Material PVC
Material (details) Copper tin-plated
No. of leads 26
Nominal Voltage 300V
Shielded No
Test Voltage 2kV
Weight 0.04kg
Width 32.75mm

Reviews

Be the first to submit a review

Trustpilot