Rautronic FB2026127B Ribbon & Flat Cable Grey PVC 2m

MPN
FB2026127B
Brand
Rautronic
Order Code
19-6343
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £5.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

Rautronic FB2026127B is a high-quality ribbon and flat cable designed for demanding applications. This cable, also known as 3448698, features an FBL 20P configuration with an AWG26 conductor size, and complies with the DIN 47100 standard, ensuring reliable signal transmission with its 20 parallel conductors. Manufactured with a grey PVC jacket, this cable is both flexible and durable, making it suitable for applications such as internal wiring of electronic devices, control systems, and data transfer in industrial machinery. Its robust construction and adherence to international standards make the FB2026127B an ideal choice for engineers seeking dependable interconnect solutions.
AWG 26
Conductor Cross Section 0.14mm²
Colour Multicoloured
Length 2m
Type Ribbon cable
Content Sold per metre
Halogen free No
Height 1.2mm
Insulation Material PVC
Material (details) Copper tin-plated
No. of leads 20
Nominal Voltage 300V
Shielded No
Test Voltage 2kV
Weight 0.006kg
Width 25.33mm

Reviews

Be the first to submit a review

Trustpilot