Rautronic FB1626127B Ribbon & Flat Cables 3448697 Grey PVC 30m

MPN
FB1626127B
Brand
Rautronic
Order Code
19-6341
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £3.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

Rautronic FB1626127B is a high-performance ribbon and flat cable, identified with the alternate description 3448697. This cable features 16 conductors each composed of AWG26 wires, adhering to the DIN47100 standard, ensuring reliable signal transmission in complex electronic environments. Encased in durable grey PVC, it provides an optimal balance of flexibility and robustness over its 30-metre length. Its application is particularly suited to internal wiring for computers, telecommunications devices, and various precision-controlled manufacturing equipment, where consistent and accurate data transfer is critical. Its design supports streamlined integration into existing systems, making it a pragmatic choice for both new installations and system upgrades.
AWG 26
Conductor Cross Section 0.14mm²
Colour Multicoloured
Length 30m
Type Ribbon cable
Content Sold per metre
Halogen free No
Height 1.2mm
Insulation Material PVC
Material (details) Copper tin-plated
No. of leads 16
Nominal Voltage 300V
Shielded No
Test Voltage 2kV
Weight 0.04kg
Width 20.25mm

Reviews

Be the first to submit a review

Trustpilot