Rautronic FB1428127B Ribbon & Flat Cables Grey 2m Durable PVC Construction

MPN
FB1428127B
Brand
Rautronic
Order Code
19-6339
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £2.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

Rautronic FB1428127B is an industrial-grade ribbon and flat cable designed for robust and reliable performance in demanding environments. This cable features a 14-pin configuration with AWG28 conductors aligned to the DIN47100 standard, ensuring precise and uniform data transmission. Constructed with durable PVC material, it offers resilience and longevity, suitable for use in computing, telecommunications, and control systems where flexible yet sturdy cabling is essential. The 2-metre grey ribbon cable is engineered for applications that require compact and organised wiring solutions, maintaining optimal performance while withstanding mechanical stresses typical in professional setups.
Number of Cores 40
AWG 28
Conductor Cross Section 0.09mm²
Colour Multicoloured
Type Ribbon cable
Content Sold per metre
Halogen free No
Height 1mm
Insulation Material PVC
Material (details) Copper tin-plated
No. of leads 14
Nominal Voltage 300V
Shielded No
Test Voltage 2kV
Weight 0.033kg
Width 17.51mm

Reviews

Be the first to submit a review

Trustpilot