Rautronic FB1228127B Ribbon & Flat Cable Grey Flat PVC 1.5m

MPN
FB1228127B
Brand
Rautronic
Order Code
19-6337
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £2.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Rautronic FB1228127B, known as the FBL 12P AWG28 DIN47100 ribbon and flat cable, is a precision-engineered component designed to meet the demanding requirements of modern electronic connections. This grey flat PVC cable measures 1.5 metres in length and incorporates the reliable DIN47100 colour coding for easy identification, ensuring efficient and error-free installations. The cable features twelve parallel conductors with an AWG28 gauge, making it suitable for data transmission applications where compactness and flexibility are crucial. Commonly employed in applications such as computer networking, telecommunications, and internal electronic device connections, this ribbon cable offers high reliability and ease of integration in complex electronic systems. Its alternative description is 3448706 - Rautronic FB1228127B, offering compatibility for various engineering projects requiring precise cable specifications.
AWG 28
Conductor Cross Section 0.09mm²
Colour Multicoloured
Length 1.5m
Type Ribbon cable
Content Sold per metre
Halogen free No
Height 1mm
Insulation Material PVC
Material (details) Copper tin-plated
No. of leads 12
Nominal Voltage 300V
Shielded No
Test Voltage 2kV
Weight 0.029kg
Width 14.97mm

Reviews

Be the first to submit a review

Trustpilot