Rautronic FB0826127B Ribbon Flat Cables grey PVC 2m

MPN
FB0826127B
Brand
Rautronic
Order Code
19-6331
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 135 in stock

Rautronic FB0826127B is a precision-engineered ribbon and flat cable, incorporating the FBL 08P AWG26 standard in compliance with DIN 47100. This cable is available in a 2-metre length with a grey PVC jacket, ensuring flexibility and durability in various technical applications. Designed specifically for signal and data transmission, it is commonly utilised in environments where efficient space management is critical, such as in computer systems, telecommunications, and industrial control systems. Its alternate description is 3448694 - Rautronic FB0826127B, indicating its unique product identification and ease of integration into existing systems. The FB0826127B is particularly suited for assemblies requiring consistent signal performance and reliable connectivity between components.
AWG 26
Conductor Cross Section 0.14mm²
Colour Multicoloured
Length 2m
Type Ribbon cable
Content Sold per metre
Halogen free No
Height 1.2mm
Insulation Material PVC
Material (details) Copper tin-plated
No. of leads 8
Nominal Voltage 300V
Shielded No
Test Voltage 2kV
Weight 0.002kg
Width 10.09mm

Reviews

Be the first to submit a review

Trustpilot