Rautronic FB0626250G Ribbon & Flat Cables 250m grey flexible conductor

MPN
FB0626250G
Brand
Rautronic
Order Code
19-6329
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

Rautronic FB0626250G is a high-quality ribbon and flat cable designed for applications requiring flexible conductors. This particular model, also referred to as FBL 06P AWG26 GRAU, features a conductor size of AWG 26 and comes in a grey colour. The cable is provided in a length of 250 metres, making it suitable for extensive installations. Its flexibility and robust construction make it ideal for use in data communication, telecommunications, and internal wiring of computers where flat, orderly cable management is necessary. The FB0626250G is also identified by the alternate description 3448713, ensuring precise identification in engineering documentation.
AWG 26
Conductor Cross Section 0.14mm²
Colour Grey
Length 250m
Type Ribbon cable
Content Sold per metre
Halogen free No
Height 1.35mm
Insulation Material PVC
Material (details) Copper tin-plated
No. of leads 6
Nominal Voltage 300V
Shielded No
Test Voltage 2kV
Weight 0.022kg
Width 13.85mm

Reviews

Be the first to submit a review

Trustpilot