Rautronic FB0626127B Ribbon & Flat Cables Length Material Colour

MPN
FB0626127B
Brand
Rautronic
Order Code
19-6328
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

Rautronic FB0626127B is a ribbon and flat cable characterised by its six-conductor design, with conductors constructed using AWG26 wire gauge conforming to DIN47100 standards. This cable is engineered for precision and reliability, employing materials designed for durability and electrical efficiency. Typically found in applications requiring organised and space-efficient cabling solutions, it is commonly utilised in telecommunications, computer interfaces, and internal electronic device connections. The flat construction is particularly advantageous in installations with limited space, providing ease in routing and maintenance while maintaining robust performance and connectivity. The product is also recognised by the alternate description 3448693 and is widely used by engineers requiring efficient data transmission solutions in complex electronic systems.
AWG 26
Conductor Cross Section 0.14mm²
Colour Multicoloured
Type Ribbon cable
Content Sold per metre
Halogen free No
Height 1.2mm
Insulation Material PVC
Material (details) Copper tin-plated
No. of leads 6
Nominal Voltage 300V
Shielded No
Test Voltage 2kV
Weight 0.01kg
Width 7.55mm

Reviews

Be the first to submit a review

Trustpilot