Rautronic FB0326250G Ribbon & Flat Cables Grey PVC 50m

MPN
FB0326250G
Brand
Rautronic
Order Code
19-6323
Country of Origin
Germany
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

Rautronic FB0326250G is a high-quality ribbon and flat cable, characterised by its durable grey PVC insulation and a length of 50 metres. This model, also referenced as 3448712 and FBL 03P AWG26 GRAU, features a 26 AWG gauge which is well-suited to meet the demands of various electronic and electrical engineering applications. The cable is particularly adept for use in computing and telecommunications where efficient data transfer and reliable electrical connections are essential. The flat cable design permits ease of installation and routing in compact and constrained environments, offering flexibility in system integration.
AWG 26
Conductor Cross Section 0.14
Colour Grey
Length 50m
Type Ribbon cable
Content Sold per metre
Halogen free No
Height 1.35mm
Insulation Material PVC
Material (details) Copper tin-plated
No. of leads 3
Nominal Voltage 300V
Shielded No
Test Voltage 2kV
Weight 0.01kg
Width 6.35mm

Reviews

Be the first to submit a review

Trustpilot