Rautronic 94471 Ribbon & Flat Cables Grey Flexible Cable 3448689

MPN
94471
Brand
Rautronic
Order Code
19-6321
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £9.86 £8.62
10+ £7.79
100+ £7.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

Rautronic 94471 is a grey flexible cable designed as a Ribbon & Flat Cable solution, identified under the alternate designation of 3448689. This product, specifically the FBL 64P AWG26 variant, is engineered to meet the needs of precise electronic connections requiring multiple conductors arranged in parallel. Its robust yet flexible structure allows for efficient space utilisation and optimal performance in confined spaces, making it well-suited for use in computer systems, telecommunications equipment, and other applications where low-profile cable management is essential. The high-quality construction adheres to industry standards, ensuring reliable connectivity and durability in demanding environments.
AWG 26
Conductor Cross Section 0.14mm²
Colour Blue
Type Ribbon cable
Content Sold per metre
Halogen free No
Height 1mm
Insulation Material PVC
Material (details) Copper tin-plated
No. of leads 64
Nominal Voltage 300V
Shielded No
Test Voltage 2kV
Weight 0.146kg
Width 81.01mm

Reviews

Be the first to submit a review

Trustpilot