Rautronic 94466 3448688 Ribbon & Flat Cables Grey PVC 7m

MPN
94466
Brand
Rautronic
Order Code
19-6320
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £5.62 £5.03
10+ £4.62
100+ £4.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

Rautronic 94466 3448688 Ribbon & Flat Cables are designed to meet the demanding needs of varied electronic and electrical applications. This grey PVC cable, measuring 7 metres in length, features a 34-conductor arrangement with AWG26 specification, ideal for facilitating organised, parallel conductance in compact environments. Engineers will appreciate this product's precise configuration for safe and efficient signal transmission, particularly within telecommunications systems, computer peripherals, and integrated circuit interfaces. The use of flat ribbon construction enhances flexibility and ease of routing within confined spaces while maintaining consistent electrical characteristics.
AWG 26
Conductor Cross Section 0.14mm²
Colour Blue
Length 7m
Type Ribbon cable
Content Sold per metre
Halogen free No
Height 1mm
Insulation Material PVC
Material (details) Copper tin-plated
No. of leads 34
Nominal Voltage 300V
Shielded No
Test Voltage 2kV
Weight 0.08kg
Width 42.91mm

Reviews

Be the first to submit a review

Trustpilot