Rautronic 94462 Ribbon & Flat Cables grey durable material 10m length

MPN
94462
Brand
Rautronic
Order Code
19-6317
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £2.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Rautronic 94462 is a precision-engineered ribbon and flat cable designed for a range of electrical and electronic applications. Comprising a durable grey material, this cable measures 10 metres in length, ensuring ample reach for various installations. It is classified as type FBL 16P AWG26 BLAU, which denotes its configuration of 16 parallel conductors with a wire gauge of 26, making it suitable for low-current and low-voltage tasks. Engineers frequently utilise this cable for internal wiring in computers, communication equipment, and consumer electronics, where compact and organised cabling is essential for efficient functioning. The product's alternate description, 3448685 - Rautronic 94462, may be used for reference in procurement and inventory systems.
Number of Cores 16
AWG 26
Conductor Cross Section 0.14mm²
Colour Blue
Length 10m
Type Ribbon cable
Content Sold per metre
Halogen free No
Height 1mm
Insulation Material PVC
Material (details) Copper tin-plated
No. of leads 16
Nominal Voltage 300V
Shielded No
Test Voltage 2kV
Weight 0.043kg
Width 20.05mm

Reviews

Be the first to submit a review

Trustpilot