Rautronic 94461 Ribbon & Flat Cables 3448684 Grey PVC 50M

MPN
94461
Brand
Rautronic
Order Code
19-6316
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £2.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

Rautronic 94461 is a high-quality ribbon and flat cable, known alternatively as 3448684, which features a durable grey PVC jacket specifically designed to house 14 conductors of AWG26 calibre. This robust cable is engineered to maintain signal integrity across its span, making it an effective solution for environments where space efficiency and organised cable routing are paramount, such as in cabinet wiring, data transmission systems, and telecommunications infrastructure. Its flexibility allows for seamless integration within electronic assemblies, where the flat configuration aids in reducing electromagnetic interference, thus ensuring reliability and performance.
AWG 26
Conductor Cross Section 0.14mm²
Colour Blue
Length 50m
Type Ribbon cable
Content Sold per metre
Halogen free No
Height 1mm
Insulation Material PVC
Material (details) Copper tin-plated
No. of leads 14
Nominal Voltage 300V
Shielded No
Test Voltage 2kV
Weight 0.046kg
Width 17.51mm

Reviews

Be the first to submit a review

Trustpilot